Kings BNC Coaxial RF Connectors
Kings BNC Coaxial RF Connectors feature quick connect/disconnect and a simple, full crimp design for easy field installation. The UL 94V-0 rated BNC Connectors provide a 75Ω impedance and a 500VRMS rating within a wide -65°C to +165°C temperature range. These connectors meet or exceed SMPTE 292 requirements. Several configurations are available, as well as a Mini BNC version.Features
- Meets or exceeds SMPTE 292 requirements
- Several configurations available to fit a variety of cables
- Simple, full crimp design for easy field installation
- Quick connect and disconnect with Bayonet coupling
- Mini BNC version available
- UL 94V-0 flammability rating
- MIL-STD-202 tested for moisture (Method 106), corrosion (Method 101, test condition B), and vibration (Method 204, test condition B)
Applications
- Analog
- Serial
- Digital
- HDTV
Specifications
- Electrical
- 75Ω impedance
- 500VRMS voltage rating
- Return loss
- -36dB minimum up to 1GHz
- -25dB minimum up to 2GHz
- -23dB minimum up to 3GHz
- -20dB minimum up to 4GHz
- Mechanical
- 500 cycle minimum durability
- 10lbs. to 40lbs. cable retention (depending on cable size)
- Engagement force
- 2.5lbs maximum torque
- 3.0lbs maximum longitudinal
- Environmental
- -65°C to +165°C temperature range
- 0 to 95% moisture
- Materials
- Nickel finished brass body
- Gold finished Beryllium copper outer contact
- PTFE insulator
- Commercial bronze K-grip sleeve
Additional Resources
게시일: 2022-04-21
| 갱신일: 2024-08-14