Winbond W97BH2MB 2GB High-Speed SDRAM
Winbond W97BH2MB High-Speed SDRAM is internally configured as an 8-Bank memory. The Winbond W97BH2MB devices use a double data rate architecture on the Command/Address (CA) bus to reduce the number of input pins in the system. The 10-bit CA bus contains a command, address, and Bank/Row Buffer information. Each command uses one clock cycle, during which command information is transferred on both the positive and negative edges of the clock.Features
- VDD1 = 1.7~1.95V
- VDD2/VDDQ = 1.14V~1.30V
- x16 / x32 data width
- Up to 533MHz clock rate
- Up to 1066Mbps data rate
- Four-bit prefetch DDR architecture
- Eight internal banks for concurrent operation
- Programmable READ and WRITE latencies (RL/WL)
- 4, 8, or 16 programmable burst lengths
- Per bank refresh
- Partial Array Self-Refresh(PASR)
- Deep Power Down Mode (DPD Mode)
- Programmable output buffer driver strength
- Data mask (DM) for writing data
- Clock Stop capability during idle periods
- Double data rate for data output
- Differential clock inputs
- Bidirectional differential data strobe
- Support boundary scan for connectivity test
- HSUL_12 interface
- JEDEC LPDDR2-S4B compliance
- Support package
- VFBGA134 (10mm x11.5mm) single channel
- Operating temperature range
- -25°C ≤ TCASE ≤ 85°C
- -40°C ≤ TCASE ≤ 85°C
Block Diagram
게시일: 2022-07-07
| 갱신일: 2023-01-12