Winbond QspiNAND Flash Memory

Winbond QspiNAND Flash Memory is high-performance, low-power memory built with Single-Level Cell (SLC) memory technology and implementing 1-bit Error Correction Code (ECC) on all read and write operations. The integrated ECC detects and corrects errors and enables contiguous good memory (bad block management). This feature offloads these functions from an external controller. The QspiNAND Flash Memory also supports Executive-in-Place (XiP) functionality, in which an SoC or processor executes application code directly from the external flash memory without shadowing it to DRAM.

Winbond QspiNAND Flash Memory supports a dual-quad I/O interface to accommodate higher storage density and data transfer rates up to 166MB/s. These devices also allow for single, dual, and quad I/O for maximum flexibility. This memory is offered in SOIC-16, TFBGA-24, WLCSP-48, and WSON-8 packages. These devices are available in industrial-grade and extended-temperature automotive-grade versions operating at up to 105°C.

 

Features

  • 512Mbit, 1Gbit, 2Gbit and 4Gbit capacities
  • I/O
    • Standard SPI: CLK, /CS, DI, DO, /WP, /Hold
    • Dual SPI: CLK, /CS, IO0, IO1, /WP, /Hold
    • Quad SPI: CLK, /CS, IO0, IO1, IO2, IO3
    • Compatible SPI serial Flash commands
  • Efficient Continuous Read Mode
    • Alternative method to the Buffer Read Mode
    • No need to issue “Page Data Read” between Read commands
    • Allows direct read access to the entire array
  • Low power and wide temperature range
    • Single 1.70V to 1.95V supply
    • -40°C to +85°C/105°C operating range
  • Flexible Architecture with 128KB blocks
    • Uniform 128K-Byte Block erase
    • Flexible page data load methods
  • Advanced features
    • On-chip 1-Bit ECC for the memory array
    • ECC status bits indicate ECC results
    • Bad Block Management and LUT access
    • Software and hardware write-protect
    • Power supply lock-down and OTP protection
    • Unique ID and Parameter Page
    • Ten 2KB OTP pages
  • Space-efficient packaging
    • WSON-8
    • SOIC-16
    • TFBGA-24
    • WLCSP-48

Applications

  • Automotive
    • Advanced Driver Assistance Systems (ADAS)
    • Instrument clusters
    • Infotainment
  • Communication
    • Networks
    • Wireless access points
    • Module phones
  • Computers
    • Laptops
    • Desktops
    • Gaming
  • Industrial
    • Point of Sale
    • Smart meters
    • Programmable logic controllers
    • Human Machine Interface (HMI)
    • Industrial networking
  • Consumer
    • Wearables
    • Media players
    • GPS
    • Cameras

Videos

게시일: 2022-01-03 | 갱신일: 2023-12-12