Wiha Master Electrician Backpack/Insulated Tool Set
Wiha Master Electrician Backpack and Insulated Tool Set features 59 pieces and certification to VDE 0682/part 201, EN/IEC 60900, ASTM F-1505, NFPA70E, and CSA standards. The tool set includes insulated cushion grip screwdrivers for comfort and control, industrial brushed-finish pliers and cutters, and premium-quality tool steel for strength and durability. The tools are 1000V rated and individually tested. The backpack is constructed from heavy-duty material and offers 77 storage and 30 flexible attachment options for tools or other utensils. The waterproof base keeps the pack upright and gear dry on job sites, while the rear compartment with a padded laptop sleeve provides safety and security. Wiha Master Electrician Backpack and Insulated Tool Set provides a robust, ergonomic, and flexible solution for electricians on the go.Features
- 59 pieces
- Insulated cushion grip screwdrivers for comfort and control
- Industrial brushed-finish pliers and cutters
- Premium quality tool steel for strength and durability
- Certified to VDE 0682/part 201, EN/IEC 60900, ASTM F-1505, NFPA70E, and CSA standards
- 1000V rated
- Individually tested
Kit Contents
- Heavy-duty tool hauler backpack
- 21" x 15.25" x 10.25" dimensions (H x L x W)
- Splashproof upper 1680D pack-cloth fabric with polyurethane (PU) coating and YKK zippers
- 9.5" insulated NE-style lineman’s pliers
- 8" insulated long-nose pliers
- 8" insulated heavy-duty diagonal cutters
- 8" insulated cable cutters
- 10" insulated water pump pliers
- 10" auto-grip pliers
- 7.25" insulated wire-stripping pliers, 20AWG to 10AWG
- Slotted screwdrivers 4mm, 4.5mm, 5.5mm, and 6.5mm
- Phillips screwdrivers #1 and #2
- Square screwdrivers #1 and #2
- Xeno slotted/Phillips terminal screwdrivers #1 and #2
- SAE nut drivers 7/32", 1/4", 5/16", 3/8", 7/16", and 1/2"
- Insulated PicoFinish® precision screwdrivers
- Slotted 2.5mm, 3mm, and 3.5mm
- Phillips #00, #0, and #1
- 22-piece ErgoStar ball-end hex SAE and metric L-keys
- SAE .050", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16", and 3/8"
- Metric 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, and 10mm
- Extra heavy duty SoftFinish® slotted screwdriver 8mm
- Nut setters 1/4", 5/16", and 3/8"
- 25' tape measure
- 20oz claw hammer
- 9" torpedo level
- 6" Cat IV voltage detector, 50V to 1000V
게시일: 2024-06-10
| 갱신일: 2024-07-12