WeEn Semiconductors WNC3060D45160W Hyperfast Recovery Diode

WeEn Semiconductors WNC3060D45160W Hyperfast Recovery Diode with standard recovery diode comes in one package. The package comes with two reference parts, forward diode BYC30W-600P and bypass diode WND45P16, that save space in customer applications. BYC30W-600P features hyperfast switching, low reverse recovery current, and soft reverse recovery characteristics. This BYC30W-600P diode is designed with platinum-doped technology (SABER) for low leakage current at high temperatures with no risk of thermal runaway. WND45P16W features low leakage current, high voltage capability, and high inrush current capability. This WND45P16W diode is designed with planar technology. Typical applications for these WeEn diodes include solar inverter and continuous current mode (CCM) power factor correction (PFC).

Features

  • TO-247 3-lead package
  • Low thermal resistance
  • RoHS compliant
  • FRD 600V/30A, die of BYC30W-600P
    • Hyperfast switching
    • Low reverse recovery current
    • Platinum doped technology (SABER) for low leakage current at high temperatures, no risk of thermal runaway
    • Soft reverse recovery characteristics, low EMI
  • Bypass diode 1600V/45A, die of WND45P16W
    • Low forward voltage drop for low conduction losses
    • Low leakage current
    • High voltage capability
    • High inrush current capability
    • Planar technology

Applications

  • Solar inverters
  • CCM PFC

Application Circuit

Application Circuit Diagram - WeEn Semiconductors WNC3060D45160W Hyperfast Recovery Diode
게시일: 2020-05-07 | 갱신일: 2025-01-02