WeEn Semiconductors BTA425Z-800 Planar Passivated TRIACs

WeEn Semiconductors BTA425Z-800 Planar Passivated TRIACs are high commutation three quadrant triacs in a IITO3P package. They are intended for use in circuits where high static and dynamic dV/dt and high dI/dt can occur. The BT series will commutate the full RMS current at the maximum rated junction temperature (Tj(max) = 150 °C) without the aid of a snubber. The series is ideal for applications where "high junction operating temperature capability" is required.

Features

  • High current TRIAC
  • 3Q technology for improved noise immunity
  • High commutation capability with maximum false trigger immunity
  • High immunity to false turn-on by dV/dt
  • High junction operating temperature capability (Tj(max) = 150°C)
  • High voltage capability
  • Least sensitive gate for highest noise immunity
  • Low thermal resistance
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in three quadrants only
  • Insulated tab rated at 2500Vrms

Applications

  • High current/high surge applications
  • High power/industrial controls - e.g. heating, motors, lighting
게시일: 2021-01-18 | 갱신일: 2022-03-11