VPG Foil Resistors VSMP Series Resistors

VPG Foil Resistors VSMP Series Z-Foil Wraparound SMD Chip Resistors are available in case sizes 0603, 0805, and 1206, provide high rated power, excellent load life stability, and extremely low TCR. The VSMP Series Z-Foil Wraparound SMD Chip Resistor from VPG Foil Resistors uses ultra high precision Bulk Metal®Z-foil technology that provides a significant reduction of the resistive element's sensitivity to ambient temperature variations (TCR) and to self-heating when power is applied (power coefficient). 

The Z-foil technology incorporated into the VSMP Series resistors also provides improved load life stability, low noise, and availability of tight tolerance. VSMP Series Z-foil resistors have a full wraparound termination which ensures safe handling during the manufacturing process and provides stability during multiple thermal cyclings.

Features

  • Temperature coefficient of resistance (TCR) 0.2ppm/°C typical (–55°C to +125°C, +25°C ref.)
  • Resistance tolerance to ±0.01%
  • Power coefficient “∆R due to self heating” at 5ppm at rated power
  • Power rating to 750mW at +70°C
  • Load life stability to ±0.005% at 70°C, 2000h at rated power
  • 5Ω to 125kΩ Resistance range
  • Bulk metal foil resistors are not restricted to standard values, we can supply specific “as required” values at no extra cost or delivery (e.g. 1K2345 vs. 1K)
  • Thermal stabilization time <1s (nominal value achieved within 10ppm of steady state value)
  • Electrostatic discharge (ESD) at least to 25kV
  • ≤0.005% Short time overload
  • Non inductive, non capacitive design
  • 1ns effectively no ringing rise time
  • 0.010μVRMS/V of applied voltage (<–40dB) current noise
  • Voltage coefficient <0.1ppm/V (resistance values above 10kΩ)
  • <0.08μH Non inductive
  • Non hot spot design
  • Lead (Pb)-free, tin/lead alloy terminal finishes
  • Matched sets are available on request
  • Screening in accordance with EEE-INST-002 and MIL-PRF-55342 available

Applications

  • Automatic test equipment (ATE)
  • High precision instrumentation
  • Laboratory, industrial, and medical
  • Audio
  • EB applications (electron beam scanning and recording equipment, electron microscopes)
  • Downhole instrumentation
  • Communication
게시일: 2011-10-05 | 갱신일: 2025-04-03