VORAGO Technologies VA41628 MCU Development Kit
VORAGO Technologies VA41628 MCU Development Kit is used to develop the VA41628 radiation-hardened Arm® Cortex®-M4 w/ FPU MCU. The VA41628 is an entry-level 32-bit MCU manufactured with HARDSIL® technology. The device has full latch-up immunity with a temperature profile of -55°C to 125°C.Features
- Hi-Rel, high performance, highly reliable Microcontroller
- 3 UART, 3 I2C
- Offering superior radiation performance
- Full Latch-up immunity
- Temperature profile -55°C to 125°C
- Available with a minimal lead time
- 128 QFP (14mm x 14mm), 196 BGA (12mm x 12mm)
Block Diagram
게시일: 2022-01-28
| 갱신일: 2022-03-11