Vishay / Vitramon VJ Controlled Discharge Capacitor (CDC)
Vishay/Vitramon VJ Controlled Discharge Capacitor (CDC) has an integrated resistor on its surface. The surface-mount CDC also features low electrostrictive ceramic formulation for repeated charge and discharge cycles, high pulse discharge currents, and excellent reliability. Vishay/Vitramon VJ CDC offers high-voltage performance, a capacitance range of 0.22µF, and a voltage 1kVDC.Features
- Wet build process
- Reliable Noble Metal Electrode (NME) system
- Achieves very high field reliability
- Resistor glass overglaze contains lead
- Halogen-free, according to IEC 61249-2-21 definition
Applications
- Detonation devices (munitions, pyrotechnic, blasting)
- Downhole drilling
- Electronic fuses
게시일: 2012-01-19
| 갱신일: 2022-03-11