Vishay Semiconductors 80V / 100V TMBS® Trench MOS Schottky Rectifiers
Vishay Semiconductors 80V / 100V TMBS® Trench MOS Schottky Rectifiers

View Product List


Additional Resources

Vishay Semiconductors 80V / 100V TMBS® Trench MOS Schottky Rectifiers

Vishay Semiconductors VSSA210 and VSSA310S 100V TMBS® Trench MOS Barrier Schottky Rectifiers feature high current density (2A and 3A, respectively) in a low-profile surface-mount package. Vishay Semiconductors VxT1080, VxT2080, and VxT3080 80V TMBS Trench MOS Schotty Rectifiers feature a wide range of current ratings from 10A to 30A. These Vishay Semiconductors 80V and 100V Trench MOS Barrier Schottky Rectifiers have extremely low forward voltage drops and superior avalanche capability, allowing them to reduce power loss and improve efficiency in freewheeling diodes and AC-to-DC and DC-to-DC converters in switch-mode power supplies (SMPS) and other devices.


Features
  • Extremely Low Forward Voltage Drops
  • Superior Avalanche Capability
  • Reduces Power Loss
  • Improves Efficiency
  • Maximum Junction Temp. of 150ºC
Applications
  • High-Frequency Power Adapters
  • Switchmode Power Supplies (SMPS)
  • Desktop PCs
  • Servers
  • LCD TVs
Part Number Forward Continuous Current (A) Peak Reverse Voltage (V) Package
VBT1080C-E3/8W 5 80 D2-Pak (TO-263AB)
VBT1080S-E3/8W 10 80 D2-Pak (TO-263AB)
VBT2080C-E3/8W 10 80 D2-Pak (TO-263AB)
VBT2080S-E3/8W 20 80 D2-Pak (TO-263AB)
VBT3080C-E3/8W 15 80 D2-Pak (TO-263AB)
VBT3080S-E3/8W 20 80 ITO-220AB
VFT1080C-E3/4W 5 80 ITO-220AB
VFT1080S-E3/4W 10 80 ITO-220AB
VFT2080C-E3/4W 10 80 ITO-220AB
VFT2080S-E3/4W 20 80 ITO-220AB
VFT3080C-E3/4W 15 80 ITO-220AB
VFT3080S-E3/4W 30 80 ITO-220AB
VIT1080C-E3/4W 5 80 TO-262AA
VIT1080S-E3/4W 10 80 TO-262AA
VIT2080C-E3/4W 10 80 TO-262AA
VIT2080S-E3/4W 20 80 TO-262AA
VIT3080C-E3/4W 15 80 TO-262AA
VIT3080S-E3/4W 30 80 TO-262AA
VSSA210-E3/5AT 2 100 SMA (DO-214AC)
VSSA310S-E3/5AT 3 100 SMA (DO-214AC)
  • Vishay
  • Power Management
  • Semiconductors|Discrete Semiconductors|Diodes & Rectifiers
게시일: 0001-01-01 | 갱신일: 0001-01-01