Vishay Semiconductors LEE-128G032x LED Graphic Displays
Vishay Semiconductors LEE-128G032B and LEE-128G032-1 LED graphic displays are an LED replacement for the popular APD-128G032 plasma display module. These Vishay Semiconductors LED graphic displays provide high brightness and superior viewing characteristics in a slim package.The LEE-128G032B and LEE-128G032-1 have a viewing area of 12.75 inches by 3.15 inches that is ideal for low to medium level information content and are an ideal fit for applications such as arcade games, process control, POS terminals, medical equipment, message centers, and ATM machines.
Vishay LEE-128G032 LED Display Modules offer high contrast, a wide viewing angle, and long distance readability. It emits a brilliant neon orange or bright red color which catches the attention of the viewer, but is yet comfortable to the eye.
Features
- LED replacement for the popular APD-128G032 plasma display module
- +5V HC CMOS level video interface
- Large characters
- Highly visible for long distance viewing
- >30:1 contrast ratio
- Brilliant neon orange or Bright red color
- Slim profile
- Reduced power and brightness
Specifications
- Viewing area of 12.75" (323.8mm) W x 3.15" (80.01mm) L
- Character size (5 x 7) of 0.65" (16.51mm) H x 0.45" (11.43mm) W
- Pixel size of 0.063" (1.6mm) H x 0.031" (0.8mm) W
- 0.100" (2.54mm) Pixel pitch
- Luminance of 100 foot-lamberts minimum
- Brilliant neon orange color or bright red
- Viewing angle of >150°
LEE-128G032-1 Dimensions in (mm)
LEE-128G032B Dimensions in (mm)
게시일: 2009-10-13
| 갱신일: 2022-03-11