Vishay / BC Components 146 CTI SMD Aluminum Capacitors
Vishay / BC Components 146 CTI Series Aluminum SMD (Chip) Capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high-temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering. Additionally, the 146 CTI SMD Aluminum Capacitors offer 80V and 100V voltage ranges.Features
- Rated voltage range of 16V to 100V
- Polarized aluminum electrolytic capacitors, non-solid electrolyte, self-healing
- SMD-version with base plate, lead (Pb)-free reflow solderable
- Charge and discharge proof, no peak current limitation
- High-temperature reflow soldering according to JEDEC J-STD-020
- Compliant to RoHS Directive 2002/95/EC
- Vibration-proof, 4-pin version and 6-pin version
- AEC-Q200 qualified
Applications
- SMD technology, for high-temperature reflow soldering
- Industrial and professional applications
- Automotive, general industrial, telecom
- Smoothing, filtering, buffering
High Temperature Aluminum Capacitors in a Nutshell
Additional Resources
게시일: 2011-08-23
| 갱신일: 2022-03-11