Vishay General Semiconductor XMC7K24CA XClampR™ TVS Diodes

Vishay General Semiconductor XMC7K24CA XClampR™ TVS Diodes offer high-temperature stability and high-reliability conditions. These bidirectional diodes feature XClampR extremely low clamping voltage, low leakage current, and 7000W peak pulse power (PPPM). The XMC7K24CA diodes operate at 24V maximum working stand-off voltage (VWM), -55°C to 175°C storage temperature range (TSTG), and 180A peak pulse current (IPPM). These diodes are used in sensitive electronics to protect against voltage transients on ICs, MOSFETs, signal lines of sensor units for consumers, computers, industrial, automotive, and telecommunication.

Features

  • XClampRTM extremely low clamping voltage
  • Bidirectional
  • Low leakage current
  • AEC-Q101 qualified
  • SMC (DO-214AB) package
  • 24V maximum working stand-off voltage (VWM)
  • -55°C to 175°C storage temperature range (TSTG)
  • 180A peak pulse current (IPPM) with a 10/1000 μs waveform

Applications

  • Sensitive electronics protection against voltage transients induced by inductive load switch and lighting on ICs, MOSFETs, and signal lines of sensor units:
    • Consumer
    • Computer
    • Industrial
    • Automotive
    • Telecommunication

Videos

게시일: 2021-01-19 | 갱신일: 2023-06-16