Vishay WSLF3222 Power Metal Strip® Resistors

Vishay WSLF3222 Power Metal Strip® Resistors offer a 12W maximum power rating, ±1% tolerance rating, and a -65°C to +175°C operating temperature range. These resistors feature a proprietary processing technique that produces low resistance values down to 0.15mΩ. WSLF3222 resistors are AEC-Q200 qualified and have solid metal manganese-copper and nickel-chromium-aluminum alloy resistive construction with low TCR. Vishay WSLF3222 Power Metal Strip Resistors are ideal for all types of current sensing and pulse applications, including switching and linear power supplies, instruments, shunts, and power amplifiers.

Features

  • AEC-Q200 qualified
  • Proprietary processing technique
  • Low resistance values
  • Low inductance
  • Low thermal EMF

Applications

  • Switching and linear power supplies
  • Instruments
  • Power amplifiers
  • Shunts

Specifications

  • 0.15mΩ to 0.5mΩ resistance value
  • 0.5nH to 2.5nH inductance range
  • 7W to 12W power rating
  • ±1% tolerance rating
  • 3222 size
  • -65°C to +175°C operating temperature range

Dimensions (MM)

Chart - Vishay WSLF3222 Power Metal Strip® Resistors
게시일: 2024-12-05 | 갱신일: 2024-12-31