Vishay / Sprague TM8 Solid Tantalum Chip Capacitors

Vishay / Sprague TM8 Solid Tantalum Chip Capacitors are MICROTAN™ high reliability, low DCL, and lead frameless molded capacitors with a capacitance range of 1µF to 47µF. The TM8 Series Tantalum Chip Capacitors from Vishay / Sprague are surface mountable and are available in small sizes for space constrained applications and L-shaped terminations for superior board mounting. 

The TM8 Solid Tantalum Chip Capacitors low DCL extends battery life and they have an operating temperature range of -55°C to +85°C (to +125°C with voltage derating). TM8 Series capacitors are suitable for medical implantable applications with additional screenings.

Features

  • Capacitance range of 1µF to 47µF
  • Capacitance tolerance of ±10%
  • Voltage range of 2 WVDC to 40 WVDC
  • MICROTAN™ high reliability
  • Low DCL for extended battery life
  • Small size
  • L-shaped terminations for superior board mounting
  • Operating temperature range of -55°C to +85°C (to 125°C with voltage derating)
  • Surface mountable capacitors
  • RoHS Compliant

Leadframeless Molded Capacitors Diagram

Vishay / Sprague TM8 Solid Tantalum Chip Capacitors
게시일: 2011-09-07 | 갱신일: 2022-03-11