Vishay General Semiconductor SMC5KxCA TRANSZORB® Transient Voltage Suppressors
Vishay General Semiconductor SMC5KxCA TRANSZORB® Transient Voltage Suppressors (TVS) are bidirectional diodes. These TVS diodes operate at 5000W Peak pulse power (PPPM) at 10/1000μs, 40kW PPPM at 8/20μs, and are available in the SMC (DO-214AB) package. The SMC5KxCA TVS diodes feature excellent clamping capability, very fast response time, and low incremental surge resistance. These diodes are used in applications such as sensitive electronics protection against voltage transients on ICs, MOSFETs, signal lines of sensor units, computers, industrial, and telecommunication.Features
- Bidirectional
- 5000W (10/1000 μs) and 40kW (8/20μs) Peak pulse power (PPPM)
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- 11.1V to 104V breakdown voltage (VBR) range
- 175°C maximum operating junction temperature
- SMC (DO-214AB) package
Applications
- Sensitive electronics protection against voltage transients on:
- ICs
- MOSFET
- Signal lines of sensor units
- Computer
- Industrial
- Telecommunication
View Results ( 58 ) Page
| 부품 번호 | 데이터시트 | 작동 전압 | 항복 전압 | 제한 전압 | Ipp - 피크 펄스 전류 |
|---|---|---|---|---|---|
| SMC5K36CA-M3/H | ![]() |
36 V | 40 V | 58.1 V | 86.1 A |
| SMC5K60CA-M3/H | ![]() |
60 V | 66.7 V | 96.8 V | 51.7 A |
| SMC5K16CA-M3/H | ![]() |
16 V | 17.8 V | 26 V | 192 A |
| SMC5K58CA-M3/H | ![]() |
58 V | 64.4 V | 93.6 V | 53.4 A |
| SMC5K13CA-M3/H | ![]() |
13 V | 14.4 V | 21.5 V | 233 A |
| SMC5K12CA-M3/H | ![]() |
12 V | 13.3 V | 19.9 V | 251 A |
| SMC5K26CA-M3/H | ![]() |
26 V | 28.9 V | 42.1 V | 119 A |
| SMC5K20CA-M3/H | ![]() |
20 V | 22.2 V | 32.4 V | 154 A |
| SMC5K36CA-M3/I | ![]() |
36 V | 40 V | 58.1 V | 86.1 A |
| SMC5K15CA-M3/H | ![]() |
15 V | 16.7 V | 24.4 V | 205 A |
게시일: 2021-01-18
| 갱신일: 2022-03-11