Vishay eSMP Surface Mount Standard Rectifiers

Vishay eSMP Surface Mount Standard Rectifiers are ideal for automated placement. They have an Oxide planar chip junction, low-forward voltage drop and a low-leakage current. Typical applications are for general purpose, power line polarity protection, in commercial, industrial, and automotive applications.

Features

  • Low profile package
  • Ideal for automated placement
  • Oxide planar chip junction
  • Low forward voltage drop, low leakage current
  • ESD capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • Wave and reflow solderable
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHM3

Applications

  • General purpose, power line polarity protection, in commercial, industrial, and automotive applications.
게시일: 2015-03-18 | 갱신일: 2022-03-11