Vishay / Beyschlag PTS Series Platinum SMD Temperature Sensors

Vishay / Beyschlag PTS Series Platinum SMD Temperature Sensors feature IEC 60751 and IEC 60068 standardized characteristics. The PTS temperature sensors provide short reaction times down to t0.9 ≤2s (in the air) and support lead-free soldering. The sensors offer a 3850ppm/K temperature coefficient from 0°C to +100°C. A homogeneous film of platinum is deposited on a high-grade (AI2O3) ceramic substrate and conditioned to achieve the correct temperature coefficient and stability. The sensor elements also have a protective coating designed for electrical, mechanical, and climatic protection. Typical applications include aviation electronics, industrial electronics, and medical electronics.

Features

  • Standardized characteristics according to IEC 60751
  • Advanced thin film technology
  • Short reaction times down to t0.9 ≤2s (in air)
  • Outstanding stability of temperature characteristic
  • Standard SMD sizes
  • Supports lead (Pb)-free soldering
  • Compliant to RoHS Directive 2002/95/EC

Applications

  • Automotive electronics
  • Aviation electronics
  • Industrial electronics

Infographic

Infographic - Vishay / Beyschlag PTS Series Platinum SMD Temperature Sensors

Videos

Dimensions (mm)

Chart - Vishay / Beyschlag PTS Series Platinum SMD Temperature Sensors
게시일: 2010-07-20 | 갱신일: 2024-05-09