Vishay / Sfernice P11S/P11A Modular Panel Potentiometers
Vishay / Sfernice P11S Modular Panel Potentiometers and P11A Conductive Plastic Elements have a 12.5mm square single turn panel control with five shaft diameters and 29 terminal styles. The potentiometers feature rotary and push/push options and have the capability of up to 21 indent positions. The components feature low current compatibility, 50K cycle lifespan, and IP64 Sealing level. The P11S potentiometers are versatile, modular, and compact, ideal for use in industrial, military, and aeronautics applications. The P11A versions are for professional audio applications.Features
- 12.5mm square single turn panel control
- Five shaft diameters and 29 terminal styles
- Multiple assemblies - up to seven modules
- Tests according to CECC 41000 or IEC 60393-1
- GAM T1
- Low current compatibility
- Shaft and panel sealed version
- Up to twenty-one indent positions
- Rotary and push/push switch options
- Concentric shafts
- Trimmer version T11
- Lead-free and RoHS compliant
Applications
- P11S version
- Industrial
- Military
- Aeronautics
- P11A version
- Professional audio
Specifications
- 270° ±10° electrical travel
- Resistance ranges
- P11A components
- 1kΩ to 1MΩ with linear taper
- 470Ω to 500kΩ with non-linear taper
- P11S components
- 20Ω to 10MΩ with linear taper
- 100Ω to 2.2MΩ with non-linear taper
- P11A components
- ±20% tolerance, ±5% or ±10% available upon request
- 350V limiting element voltage
- 2Ω typical end resistance
- ±5% independent linearity (linear taper)
- 106MΩ minimum insulation resistance
- 1500VRMS minimum dielectric strength
- 50,000 mechanical cycle durability
- 300° ±5° mechanical travel
- -55°C to +125°C operating temperature range
Dimensions mm (in)
Videos
게시일: 2011-10-11
| 갱신일: 2022-03-11