Vishay / Dale IHLP-8787MZ-5A Power Inductors

Vishay IHLP-8787MZ-5A Power Inductors feature a high-temperature rating up to +155°C, shielded construction, inductance range from 0.22uH to 100uH, current ratings from 9.7A to 180A, and DCR range from 0.17mΩ to 28.3mΩ. Vishay IHLP-8787MZ-5A Power Inductors handle high transient current spikes without saturation and offer ultra-low buzz noise due to composite construction. Ideal applications include automotive, such as engine and transmission control units, diesel injection drivers, DC/DC converters for entertainment/navigation systems, noise suppression for motors, and LED drivers.

Features

  • High-temperature rating, up to +155°C
  • Shielded construction
  • Low DCR/μH
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise, due to composite construction

Applications

  • Noise suppression for motors
    • Windshield wipers
    • Power seats
    • Power mirrors
    • Heating and ventilation blowers
    • HID lighting
  • Engine and transmission control units
  • Diesel injection drivers
  • DC/DC converters for entertainment/navigation systems
  • LED drivers
게시일: 2013-01-09 | 갱신일: 2024-06-11