Vishay 1N4x Glass Passivated Plastic Rectifiers
Vishay 1N4x Glass Passivated Plastic Rectifiers are designed with a Superectifier® structure for high-reliability conditions. These plastic rectifiers feature a low forward voltage drop, low leakage current, and a high forward surge capability. The 1N4x plastic rectifiers meet the UL 94V-0 flammability rating and all devices with the prefix E3 are RoHS-compliant. These rectifiers are available in DO-15 (DO-204AC) and DO-41 (DO-204AL) packages. The 1N4x plastic rectifiers are solderable per J-STD-002 and JESD 22-B102. These plastic rectifiers are ideal for power supplies, inverters, converters, and freewheeling diode applications for consumer and telecommunication.Features
- Superectifier structure for high-reliability application
- Cavity-free glass-passivated junction
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- Solder dip 275°C maximum 10s, per JESD 22-B106
Applications
- Fast switching rectification of power supply
- Inverters
- Converters
- Freewheeling diodes for consumer and telecommunication
View Results ( 29 ) Page
| Part Number | Datasheet | Package / Case | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time |
|---|---|---|---|---|---|---|
| 1N4947GP-E3/54 | ![]() |
DO-204AL | 1.3 V | 25 A | 1 uA | 250 ns |
| 1N4936-E3/54 | ![]() |
DO-204AL | 1.2 V | 30 A | 5 uA | 200 ns |
| 1N4946GP-E3/54 | ![]() |
DO-204AL | 1.3 V | 25 A | 1 uA | 250 ns |
| 1N4936GP-E3/54 | ![]() |
DO-204AL | 1.2 V | 30 A | 5 uA | 200 ns |
| 1N4383GP-E3/54 | ![]() |
DO-204AC(DO-15) | 1 V | 50 A | 5 uA | 2 us |
| 1N4586GP-E3/54 | ![]() |
DO-204AC(DO-15) | 1 V | 50 A | 5 uA | 2 us |
| 1N4933-E3/54 | ![]() |
DO-41 | 1.2 V | 30 A | 5 uA | 200 ns |
| 1N4934GPE-E3/54 | ![]() |
DO-204AL-2 | 1.2 V | 30 A | 5 uA | 200 ns |
| 1N4942GP-E3/73 | ![]() |
DO-204AL | 1.3 V | 25 A | 1 uA | 150 ns |
| 1N4948GP-E3/73 | ![]() |
DO-204AL | 1.3 V | 25 A | 1 uA | 500 ns |
Published: 2025-02-24
| Updated: 2025-03-17