VCC L65 Series 5mm LED Robust Panel Mount Indicators
VCC L65 Series 5mm LED Robust Panel Mount Indicators are designed to allow maximum light distribution with a 30° or 45° viewing angle. These LED indicators provide high contrast, fast on/off cycling, low energy consumption, and low heat output that deliver a life expectancy of 100,000 hours. The robust L65 Series LED indicators are available with rated voltages from 2VDC to 24VDC. These rugged LED panel mount indicators are shock and impact-vibration-resistant, improving the overall reliability of the equipment. The 5mm diffused LED indicators are water, dust, and oil-resistant. These diffused LEDs are available in three colors red, green, and yellow.The L65 Series indicators include a hex nut and lock washer and incorporate an O-ring gasket accessory that maximizes the life expectancy of the equipment. Typical applications include industrial, transportation, food service, people movers, medical, maritime, oil, and gas industries.
Features
- Reflector designed to allow maximum light distribution with a 30° or 45° viewing angle
- Front panel mounting
- Life expectancy of 100,000 hours
- 2VDC to 24VDC rated voltage range
- High-brightness LEDs for daylight viewing
- Recessed LED position
- Low power consumption
- Include fixing nut and washer
- Red, green, and yellow three colors available
- RoHS compliant
Specifications
- 0.315” (8.0mm) mounting hole size
- 0.196” (5.0mm) maximum panel thickness
- 5.9 lbs-in (6.8kg-cm) maximum mounting torque
- Diffused T-1 3/4 (5mm) LED
- Body material:
- Zinc alloy, chrome plated
- Phenolic (UL94 V-1) base material
Applications
- Industrial
- Transportation
- Food service
- People movers
- Medical
- Maritime
- Oil and gas industries
- Manufacturing
- Automation and Control
Dimension Diagram
View Results ( 9 ) Page
| 부품 번호 | 데이터시트 | 보기 각도 | If - 순방향 전류 | Vf - 순방향 전압 | 파장/색상 온도 | 광도 | 조명 색상 |
|---|---|---|---|---|---|---|---|
| L65DY24L | ![]() |
30 deg | 20 mA | 24 V | 590 nm | 20 mcd | Yellow |
| L65DG24L | ![]() |
30 deg | 10 mA | 24 V | 575 nm | 8 mcd | Green |
| L65DG12L | ![]() |
30 deg | 10 mA | 12 V | 575 nm | 20 mcd | Green |
| L65DG2L | ![]() |
45 deg | 20 mA | 2 V | 522 nm | 1500 mcd | Green |
| L65DR12L | ![]() |
30 deg | 10 mA | 12 V | 627 nm | 30 mcd | Red |
| L65DR24L | ![]() |
30 deg | 20 mA | 24 V | 705 nm | 10 mcd | Red |
| L65DR2L | ![]() |
45 deg | 20 mA | 2 V | 625 nm | 400 mcd | Red |
| L65DY12L | ![]() |
30 deg | 10 mA | 12 V | 592 nm | 15 mcd | Yellow |
| L65DY2L | ![]() |
30 deg | 20 mA | 2 V | 595 nm | 1500 mcd | Yellow |
게시일: 2023-10-23
| 갱신일: 2023-11-28