VCC DSM7T LED Displays

VCC DSM7T LED Displays offer thin, surface-mount, single-digit, and 7-segment LED numeric displays. These LED displays deliver crisp numeric readouts, long operating life, and dependable performance for a wide range of electronic designs. The DSM7T LED displays include a Decimal Point (DP), useful when two or more seven-segment displays are connected to each other to display decimals. These LED displays are quality-tested with the highest industry standard. The DSM7T LED displays are both technically and mechanically rugged and offer IP50 protection. These LED displays feature high light output, excellent character appearance, lower power consumption, and a life expectancy of up to 50000 hours.

The DSM7T LED displays are available in multiple configurations to meet different design needs, including variations in emission color, character size, and electrical characteristics. Typical applications include people movers, home appliances, medical devices, industrial devices, automation and controls, light control, and IoT.

Features

  • 1-digit seven segment led numeric display
  • Includes a Decimal Point (DP), useful when two or more seven-segment displays are connected to each other to display decimals
  • White segments and a gray surface
  • InGaN substrate
  • 10mm x 7.4mm x 3.75mm outer dimensions
  • High light output
  • Excellent character appearance
  • Quality tested with the highest industry standard
  • Side-by-side mounting allows space saving
  • Provides the ability to reduce the overall thickness of the PCB, with major cost savings
  • Grey display surface with white segments
  • Available in 3 different digit heights and widths
  • Automation-friendly tape and reel
  • Technically and mechanically rugged
  • Small and light
  • Easy assembly
  • Up to 50000 hours of life expectancy
  • Lower power consumption
  • Allow top mount and reverse mount design
  • 2a Moisture Sensitive Level (MSL)
  • Available in blue, red, and pure green
  • Common anode polarity
  • Easy mounting on PC boards or sockets
  • Low current operation
  • Degree of protection IP50 (dust-protected)
  • REACH and RoHS-compliant

Applications

  • People movers
  • Home appliance
  • Medical devices
  • Industrial devices
  • Automation and controls
  • Light control
  • IoT
  • Transportation
  • Food service appliances
  • Test and measurement instruments
  • Power supplies and battery chargers
  • Digital meters, counters, and timers

Specifications

  • Absolute maximum ratings at 25°C Ta:
    • 20mA forward current IF/Seg
    • 5V reverse voltage VR/Seg
    • -30°C to 85°C operating temperature TOPR range
    • -40°C to 100°C storage temperature TSTG range
    • 60mA peak current IFM/Segment
게시일: 2026-04-08 | 갱신일: 2026-04-15