VCC T-1 3/4 Sub-Miniature Bi-Pin LED Replacement Lamps
VCC T-1 3/4 Sub-Miniature Bi-Pin LED Replacement Lamps deliver improved illumination, durability, and long life. These are available in six LED colors (red, amber, green, orange, blue, and white) and one bi-color (red/green). The lamps are drop-in replacements for the less-efficient filament lamps, typically used within pushbutton switches and indicators.Features
- T-1 3/4 sub-miniature LED lamp (light bulb)
- 2VDC to 28VDC range
- 168mcd to 780mcd luminous intensity range
- 15mA or 17mA forward current
- 24V or 28V forward voltage
- Bi-pin base
- Available colors
- 6x single-color LED options: red, amber, green, orange, blue, and white
- Red/green bi-color
- Low power consumption
- Mounts directly into industry-standard sockets
- Single chip-based LED
- Direct incandescent replacement
- Low power consumption, uses up to 90% less energy than an incandescent lamp
- Low heat generation, LEDs operate significantly cooler than traditional lamps
- Designed for quick installation and reduces overall cost due to less-frequent replacements
- Fast on/off cycling, shock resistance, and long operating life
- RoHS and REACH compliant
Components
- Medium intensity with tinted encapsulation
- High intensity with watercolor encapsulation
- Wide-angle/flat-topped with water-clear encapsulation
- Specialty
- Low Power
- Bi-Color
게시일: 2018-11-06
| 갱신일: 2023-03-28