Unexpected Maker FeatherS3 Neo
Unexpected Maker FeatherS3 Neo features a 32-bit 240MHz dual-core processor, 8MB SPI Flash, and 2MB of extra PSRAM. The Unexpected Maker FeatherS3 Neo is ideal for high-performance applications. Equipped with 2.4GHz Wi-Fi (802.11b/g/n) and a 3D antenna, the device ensures reliable wireless connectivity. It includes advanced power management with two 700mA 3.3V LDO regulators optimized for low-power battery usage with LiPo battery management. It also offers extensive I/O options, including 22 GPIO pins, VBAT voltage sense, and VBUS detection. Additional features include a USB-C™ port with back feed protection, a QWIIC/STEMMA connector, and a 7x7 RGB LED matrix for customizable power and lighting control, all in a versatile Feather format.Features
- 32-bit 240MHz dual-core processor
- 8MB SPI Flash
- 2MB extra PSRAM
- 2.4GHz Wi-Fi - 802.11b/g/n
- 3D antenna
- 2x 700mA 3.3V LDO regulators
- Optimized power path for low-power battery usage
- LiPo battery management
- Power (red), Charge (orange), and IO13 (blue) LEDs
- 7x7 RGB LED matrix + user controllable power
- 22x GPIO
- VBAT voltage sense on IO2
- VBUS detection on IO15
- USB-C with back feed protection
- RGB LED (PWR IO39, DATA IO16)
- QWIIC/STEMMA connector
- Feather format
Applications
- IoT devices and smart home automation
- Wearable technology
- Battery-powered sensors and data loggers
- Wireless communication systems
- Robotics and drone control
- Environmental monitoring systems
- Interactive LED displays and lighting controls
Product Details
게시일: 2024-10-22
| 갱신일: 2024-11-12