Advanced Energy / Ultravolt FL Floating Hot Deck LVPS
Advanced Energy / Ultravolt FL Floating Hot Deck, Low-Voltage Power Supplies (LVPS) provide an integrated solution for systems requiring LV power and controls with high-voltage isolation. The FL series combines a highly isolated, DC-DC, multi-output LVPS with advanced isolated digital and analog I/O topology, delivering both power and controls to floating hot deck circuitry. This setup offers a high-performance solution when combined with one or more UV high-voltage power supply (HVPS) or other circuitry. These through-hole FL series devices from Advanced Energy / Ultravolt are isolated up to 15kV and feature <10nA DC leakage current and <40pF AC leakage capacitance. The FL series is ideal for floating applications, such as gated grids, capacitance meters, and leakage testers.Features
- 3 regulated floating LV power outputs
- Isolated digital and analog I/O to and from floating hot deck
- UL/cUL-recognized component, CE mark (LVD and RoHS)
- Through-hole mounting type
Applications
- Floating/stacked ion or e-beam biases
- Floating pulsers and gated grids
- Floating high-side current monitors
- Floating filament bias
- Floating capacitance meters
- Floating leakage testers
Specifications
- Isolated up to 15kV
- <10nA DC leakage current
- <40pF AC leakage capacitance
- 12W, 24W output power
- 0A minimum output current
- 1A maximum output current
- 11.4V minimum input voltage
- 26.4V maximum input voltage
Block Diagram
Mechanical Drawing
게시일: 2025-03-31
| 갱신일: 2025-04-07