u-blox JODY-W5 Host-Based Compact Automotive Modules
u-blox JODY-W5 Host-Based Compact Automotive Modules support Wi-Fi® 6 dual-band single-stream at up to a 600Mbit/s data rate and dual-mode BLUETOOTH® 5.3 Classic and Low Energy, including isochronous channels for LE Audio at up to 3Mbit/s (LE 2Mbit/s). The JODY-W5 series requires a host processor running Linux or Android and connects to the host processor through interfaces such as SDIO for Wi-Fi, high-speed UART for Bluetooth, and PCM or I2S for Bluetooth Classic audio. These modules feature the established compact JODY footprint and pinout for easy migration. u-blox JODY-W5 Host-Based Compact Automotive Modules feature two antenna pins (one Wi-Fi, one Bluetooth) and come in automotive grade 3 with an operating temperature of up to +85°C and grade 2 with up to +105°C. These modules are certified by the FCC, ISED, RED, and Bluetooth SIG (under development).Features
- Automotive-grade modules
- Wi-Fi 6 (802.11ax) 2.4GHz and 5GHz, 1x1 SISO
- Up to 480Mbit/s throughput via SDIO 3.0
- Supports MU-MIMO
- Wi-Fi 802.11d/e/h/i/k/r/u/v/w/mc/az
- Wi-Fi security: WPA3, WPA2, WAPI, AES
- Dual mode Blutetooth and Bluetooth Low Energy – Bluetooth 5.3
- BR/EDR 3Mbit/s; LE 2Mbit/s via High-Speed UART
- LE Long Range and LE Power Control
- Isochronous channels for LE Audio
- Coexistence management – internal (Wi-Fi / BT) and external via WCI-2 and PTA interfaces
- Secure boot and secure OTP
- Compact JODY form factor, 13.8mm x 19.8mm
- Automotive grades 3 and 2, -40°C to +85°C/+105°C
Applications
- Two-wheel vehicles
- Electric vehicle charging
- In-vehicle infotainment, such as rear-seat video entertainment (RSVE)
- Automotive after-market: tracking devices
- Telematic control units and head units
- Demanding environments up to +105°C
게시일: 2023-06-30
| 갱신일: 2023-07-07