TTM Technologies High Frequency Resistors

TTM Technologies High Frequency Resistors feature high-power performance, quality construction, durability, and reliability under tough conditions. TTM Technologies military- and instrumentation-grade resistors are designed for high-power applications from 4W to 800W. TTM Technologies High Frequency Resistors are ideal for military and medical applications.

Features

  • Broad product offering of resistors, terminations, attenuators
  • Range of formats, including chip, SMT, flanged, unflanged
  • Highest power handling, thanks to BeO and AlN ceramic construction
  • Extremely reliable under tough conditions and proven, longstanding product line

Applications

  • Military
    • Beamforming networks
    • Military radios
    • Combiners/dividers
    • T/R modules
    • Radio equipment
    • High-power detectors
  • Medical
    • Plasma generators
    • MRI equipment
    • Bedside medical devices
    • Mass spectrometers
    • High voltage power supplies
View Results ( 3 ) Page
부품 번호 데이터시트 전력 정격 공차 주파수 길이 너비 높이
E150N50X4 E150N50X4 데이터시트 150 W 2 % 2.7 GHz 9.525 mm 6.35 mm 1.8288 mm
E125N50X4 E125N50X4 데이터시트 125 W 3 GHz 6.35 mm 6.35 mm 1.7272 mm
A100N50X4A A100N50X4A 데이터시트 100 W 2 % 3.5 GHz 6.35 mm 5.715 mm 1.016 mm
게시일: 2012-05-03 | 갱신일: 2024-12-16