TT Electronics WSMHP Thick Film Resistors
Welwyn/TT Electronics WSMHP are surface mount high power resistors. The series is available in a TO-263 surface-mount package with a very low profile for high-density PCB installation. The device can be mounted on the board with either solder or clip. AEC-Q200 qualified WSMHP Series from Welwyn/TT Electronics is available with a power rating of 20, 25, or 35 watts.Features
- TO-263 surface mount package
- Very low thermal resistance
- Non-inductive, 20, 25 and 35 watt high power resistors
- Low profile package for high density PCB installation
- Suitable for board mounting with either solder or clip
- AEC-Q200 qualified
View Results ( 67 ) Page
| 부품 번호 | 저항 | 전력 정격 | 공차 | 온도 계수 |
|---|---|---|---|---|
| WSMHP35-1R5F | 1.5 Ohms | 35 W | 1 % | 300 PPM / C |
| WSMHP35-3R3F | 3.3 Ohms | 35 W | 1 % | 100 PPM / C |
| WSMHP20-1R0J | 1 Ohms | 20 W | 5 % | 300 PPM / C |
| WSMHP35-1K0F | 1 kOhms | 35 W | 1 % | 50 PPM / C |
| WSMHP35-47RF | 47 Ohms | 35 W | 1 % | 50 PPM / C |
| WSMHP35-15RF | 15 Ohms | 35 W | 1 % | 50 PPM / C |
| WSMHP35-20RF | 20 Ohms | 35 W | 1 % | 50 PPM / C |
| WSMHP25-150RF | 150 Ohms | 25 W | 1 % | 50 PPM / C |
| WSMHP20-100RF | 100 Ohms | 20 W | 1 % | 50 PPM / C |
| WSMHP20-100RJ | 100 Ohms | 20 W | 5 % | 50 PPM / C |
게시일: 2015-05-15
| 갱신일: 2022-03-11