Welwyn / TT Electronics LRMA Low Resistance Metal Alloy Resistors

Welwyn / TT Electronics LRMA Low Resistance Metal Alloy Resistors offer metal element construction, good surge performance, and low TCR down to 50ppm/°C. These resistors are halogen free, RoHS compliant, and AEC-Q200 certified for automotive applications. Specific applications for Welwyn / TT Electronics LRMA Low Resistance Metal Alloy Resistors include power supplies, small motor control, medical PSU, and battery chargers.

Features

  • 0.5mΩ to 500mΩ resistance range
  • High-temperature operation up to +170°C
  • Low thermal EMF or high power versions available
  • Metal element construction
  • Good surge performance
  • Low TCR down to 50ppm/°C
  • Halogen free and RoHS compliant
  • AEC-Q200 approval

Applications

  • Power supplies
  • Small motor control
  • Medical PSUs
  • Battery chargers
게시일: 2013-07-15 | 갱신일: 2022-08-16