Power Partners TAAM700 700W Medical Switching Power Supplies

Power Partners TAAM700 Medical Switching Power Supplies are medical-certified AC/DC switching power supplies that provide 625W to 700W of continuous output power. The Power Partners TAAM700 Medical Switching Power Supplies are enclosed within a small 6.7" x 3.66" footprint and feature high power density with a 12VDC to 48VDC voltage range. This series is ideal for medical applications. All models meet FCC PART 15 and EN55032 class B emission limits and are certified to UL, IEC, CE, and more.

Features

  • Designed for medical applications
  • Optional built‐in current share (configurable to 1.26kW)
  • Up to 92% efficiency
  • Remote ON/OFF function
  • 5V standby at 1A
  • BF-rated outputs
  • 17.8W/in3 power density

Specifications

  • Up to 700W output power
  • 12VDC to 48VDC voltage
  • 14.58A to 52.08A current
  • 1250µF to 5000µF maximum capacitive load
  • 160mV to 480mV ripple and noise (P-P)
게시일: 2021-11-30 | 갱신일: 2025-12-15