BI Technologies / TT Electronics EN1xAB 16mm/18mm Absolute Encoders
BI Technologies / TT Electronics EN16AB 16mm and EN18AB 18mm Absolute Encoders maintain output during power loss. IP51 and IP67 rated versions are available in horizontal or vertical mount with a 100mΩ maximum contact resistance. With a 30,000 cycle minimum rotational life, these encoders are ideal for electronic applications such as frequency modulation, volume adjustment, and function switching.Features
- Absolute type
- Plastic shaft
- Vertical and horizontal mount options
- IP51 and IP67 rated options
- RoHS compliant
Applications
- Home appliances
- Audio equipment
- Temperature control
Specifications
- Electrical
- 12, 16, or 24 positions per revolution
- 12VDC power rating at 4mA
- 10MΩ insulation resistance for 1 minute at:
- 50VDC maximum for EN16AB components
- 100VDC maximum for EN18AB components
- 50VAC dielectric strength for 1 minute
- 100mΩ maximum contact resistance
- Temperature ranges
- -10°C to +70°C for EN16AB components
- -20°C to +85°C for EN18AB components
- Encoder
- 360° continuous rotation
- 30gf.cm to 300gf.cm rotational torque range
- 12, 16, or 24 detents per rotation
- 30,000 cycle minimum rotational life
- Style options
- Top adjust, hollow shaft
- Top adjust, plain bushing
- Top adjust, threaded bushing
- Side adjust, threaded bushing
- 5mm or 7mm bushing lengths
게시일: 2021-11-16
| 갱신일: 2022-03-11