Trumeter Model 6320 Electronic LCD Hour Meters
Trumeter Model 6320 Electronic LCD Hour Meters feature a high-contrast, reflective, eight-digit LCD with 0.32" (8mm) digits and seven icons. The back side of these units is offered with dry contact, low voltage DC, and high voltage DC and AC inputs. The rugged plastic housing construction is qualified to NEMA 4/4X when properly installed using the supplied gasket. This series complies with CE EMC standards to EN 61326:2001 for industrial applications. The devices are also recognized by UL for US and Canadian safety standards and are compliant with European RoHS and WEEE standards. Trumeter Model 6320 Electronic LCD Hour Meters operate in a -20°C to +60°C temperature range.Features
- Reflective LCD with 8 large (8mm) digits
- Choice of hour meter types
- Hour meter
- Minutes meter
- Choice of I/O compliment
- Switch input (no voltage)
- Low DC voltage (3VDC to 30VDC) <2mA
- High voltage (20VAC to 300VAC or 10VDC to 300VDC) <2mA
- External electronic reset control inputs
- Optional front-panel programming for flexible RediAlert or preset functionality
- Optional Redi-Alert functions:
- Three RediAlerts available with front-panel programming option
- -20°C to +60°C operating temperature range
- NEMA 4/4X, 12, and IP66 rated
- EMC compliant with EN61326:2001 for industrial environments
- CE compliant, UL, and cUL recognized
- European WEEE and RoHS compliant
Dimensions
게시일: 2024-04-01
| 갱신일: 2024-04-30