TRACO Power TIM 3.5 & TIM 3.5SM DC/DC Converters

TRACO Power TIM 3.5 and TIM 3.5SM DC/DC Converters are regulated 3.5W high-performance DC/DC converters with a reinforced 5000VAC/RMS isolation for medical applications. The reinforced I/O isolation system complies with the medical safety requirements for 2 x MOPP (Means of Patient Protection) according to IEC/EN/ES 60601-1 3rd edition. These TRACO Power converters feature less than 2µA leakage current and are designed to insulate electrical equipment from the applied parts to the patient (BF classification). The TIM 3.5 and 3.5SM DC/DC converters operate within an extended -40°C to +90°C temperature range. These converters are available in compact footprints measuring only 0.95" x 0.57" x 0.40" and either a DIP-16 or SMD package. The TIM 3.5 and 3.5SM converters are suitable for B or BF-rated medical equipment, industrial control equipment, measurement equipment, transportation systems, and some IGBT driver applications.

Features

  • Wide 2:1 input voltage ranges of 4.5VDC to 12VDC, 9.0VDC to 18VDC, 18VDC to 36VDC, and 36VDC to 75VDC
  • High efficiency up to 82%
  • I/O isolation of 5000VAC/RMS rated for 250VAC/RMS working voltage
  • IEC/EN/ES 60601-1 3rd edition certified for 2 x MOPP
  • Compact footprint (0.95" x 0.57" x 0.40") packages
    • DIP-16
    • SMD
  • <2µA low leakage current for BF applications
  • Output voltages of 3.3VDC, 5VDC, 9VDC, 12VDC, 15VDC, 24VDC, ±12VDC, or ±15VDC
  • EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
  • Protections
    • Undervoltage lockout
    • Overload
    • Short circuit
  • Operation to 5000m altitude
  • -40°C to +90°C extended operating temperature range

Applications

  • Medical and healthcare equipment
  • IGBT drivers
  • Transportation systems
  • Industrial control equipment
  • Measurement equipment

Outline Dimensions

TRACO Power TIM 3.5 & TIM 3.5SM DC/DC Converters
게시일: 2018-05-07 | 갱신일: 2025-12-11