TRACO Power TCI 240 Series AC-DC Industrial Power Supplies
TRACO Power TCI 240 Series AC-DC Industrial Power Supplies offer a 240W maximum output power rating in a small 4.1” x 2.5” x 1.5” fully encased footprint and high efficiency of up to 94%. These power supplies feature a 4250VAC reinforced isolation system and focus on maximizing the proficiency of conduction-cooled systems, offering superior temperature behavior when mounted on a metal chassis or baseplate. With up to 94% efficiency, the TCI 240 series operates from a -20°C to +50°C temperature range without derating while going up to +80°C with either forced cooling or load derating. TCI 240 power supplies meet OVC III requirements and can operate at up to 5000m altitude. TRACO Power TCI 240 Series AC-DC Industrial Power Supplies feature active power factor correction and EMC characteristics dedicated to applications in industrial/automation and test and measurement fields.Features
- Conduction-cooled design approach
- Fanless operation with up to 100% output power
- Overvoltage category (OVC III)
- Protection class II prepared
- 3-year protected warranty
Specifications
- -20°C to +80°C operating temperature range
- 2450VAC I/O reinforced isolation
- Up to 94% efficiency
- Operating up to 5000m altitude
- 240W maximum output power
- 12VDC, 24VDC, and 48VDC output voltage
Outline Dimensions
Associated Tools
게시일: 2023-08-31
| 갱신일: 2024-05-01