TRACO Power 8:1 Ultra-Wide Input Non-Isolated POL Converters
TRACO Power 8:1 Ultra-Wide Input Non-Isolated Point-of-Load (POL) Converters offer an 8 to 1, ultra-wide 9VDC to 72VDC input voltage range that covers a majority of the standard DC bus and battery voltages. These non-isolated POL converters deliver up to 94% efficiency and feature excellent line/load regulation with low standby current while providing protection against short circuits, overvoltage, and over-temperature.These TRACO Power DC/DC POL converters are excellent drop-in replacements for LMxx linear regulators to increase efficiency and reduce heat. The TSR non-isolated DC/DC POL converters are available in 0.6A and 1A variants in a standard SIP-3 package. These POL converters are suitable for a wide variety of applications, including battery, instrumentation, and distributed power requirements.
Features
- Ultra-wide 8:1 9VDC to 72VDC input voltage range
- Covers a majority of the standard bus- and battery voltages
- Up to 94% efficiency
- No heatsink required
- Excellent line/load regulation
- Protection against short circuits, overvoltage, and over-temperature
Videos
Additional Resources
게시일: 2019-08-29
| 갱신일: 2025-01-14