TRACO Power TRI Series High Isolation DC/DC Converters
TRACO Power TRI Series High Isolation DC/DC Converters are high isolation DC-DC converters that are available in 3.5W, 6W, 10W, 15W, and 20W variants. These converters feature 5000VAC reinforced I/O-isolation voltage for 1000VAC working voltage. The TRI converters support a sophisticated reinforced isolation system that withstands high-test voltages (9000VDC for 1s and 5000VAC for the 60s) and 1000VACrms working voltages. These converters offer 15kV/µs high common-mode transient immunity and incorporate an internal EN 55032 class A filter. The TRACO Power TRI converters come in compact DIP-24 package (3.5W to 10W) or 2" x 1" (15W to 20W) packages. These converters provide high efficiency, a 2:1 wide input voltage range, and precisely regulated and isolated output voltages. Typical applications include industrial, transportation, and instrumentation sectors.Features
- 5000VAC reinforced I/O-isolation
- Rated for 1000VAC working voltage
- Regulated DC/DC converters
- 9000VDC (1s) ultra-high isolation peak voltage
- 3.5W, 6W, 10W, 15W, and 20W variables
- 15kV/µs common-mode transient immunity (dv/dt)
- -40°C to +85°C operating temperature range
- 96mW to 480mW (model dependent) low no-load power consumption
- Internal EN 55032 class A filter
- Up to 90% high efficiency
- 2:1 input voltage ranges:
- 4.5VDC to 9VDC
- 9VDC to 18VDC
- 18VDC to 36VDC
- 36VDC to 75 VDC
- Protection against overload, overvoltage, and short circuit
- IEC/EN/UL 62368-1 IT safety certifications
Applications
- Industrial sectors
- Transportation sectors
- Instrumentation sectors
Videos
View All TRI Series
게시일: 2019-08-23
| 갱신일: 2024-03-07