Torex Semiconductor XCL108 Inductor Built-in Step-Up DC/DC Converters
Torex Semiconductor XCL108 Inductor Built-in Step-Up DC/DC Converters feature ultra-low power and an ultra-compact package ideal for battery-powered electronic devices requiring an extended battery life. These modules provide a space-saving, inductor built-in structure with extremely low quiescent current of only 400nA, significantly improving efficiency compared to conventional DC/DC converters at light loads, particularly at output currents of a few µA. By adopting a PWM/PFM control method, high efficiency is possible in any current range, eliminating the need for complex on/off control, even when the boost operation is always running. This design greatly reduces power consumption in devices with high system standby rates, which helps to extend battery life and reduce battery capacity/size.The structure of Torex XCL108 Inductor Built-in Step-Up DC/DC Converters saves development time and minimizes the wiring pattern on the printed circuit board, reducing noise radiation from the current loop. The XCL108 is housed in a CL-2025-02 package (2.5mm x 2mm x h1.04mm) with an operating ambient temperature range of -40°C to +105°C.
Features
- Low EMI due to built-in inductor
- Can be placed near RF ICs, sensors, etc., for miniaturization of power supply circuit
- Unique package structure with optimum inductor for internal IC
- Environmentally friendly and space-saving design
- Efficient heat dissipation performance with structures that connect IC/coil and substrate with low thermal resistance
- Constant boosting with ultra-low consumption
- High efficiency at any output current
- Long battery life
- Enables smaller battery capacity and size through improved battery life
- Wider operating temperature range
- Compatible with various smart factory sensors
Applications
- Low power wireless communication products
- Low-power IoT modules
- Battery-powered medical devices / wearable devices (health monitoring, fitness devices)
- Remote controls
- Primary battery portable systems
- Metering devices / smart meters (gas / water / temperature)
- Home security / home automation
- Energy harvesting
Specifications
- 0.65V to 5.5V input voltage range (1.6V operation start voltage)
- 3V to 5.5V fixed output voltage (0.1V increments)
- Output current
- 180mA at VOUT=5.0V, VIN=3.3V
- 170mA at VOUT=3.3V, VIN=1.8V
- 1.2MHz oscillation frequency
- Efficiency
- 85.9% at VIN=2.4V, VOUT=3.3V, IOUT=10μA
- 90.6% at VIN=2.4V, VOUT=3.3V, IOUT=100mA
- 400nA quiescent current
- Auto PWM/PFM control mode
- 320mV load transient response at VOUT=3.3V, VBAT=1.8V, IOUT=1mA→200mA
- Current limit protection function
- Soft start and load disconnection functions
- CL-2025-02 package (2mm x 2.5mm x 1.04mm)
- EU RoHS compliant and lead free
- -40°C to +105°C operating ambient temperature range
Circuit Miniaturization
Efficiency Graph
Typical Application Circuit
Typical Characteristics
Additional Resources
게시일: 2025-06-02
| 갱신일: 2025-10-01