Torex Semiconductor XC8112 & XC8113 2ch Load Switch ICs
Torex Semiconductor XC8112 and XC8113 2ch Load Switch ICs feature an ideal diode function. These IC modules replicate the characteristics of an ideal diode and include functions such as enable (EN), inrush current protection, overcurrent protection, and thermal shutdown. Both series achieve an ultra-low forward voltage (VF) of only 20mV through the ideal diode function, which helps to extend battery life. Even with the VF being as low as 20mV, the reverse current from VOUT to VIN remains at 0μA, representing the characteristics of an ideal diode. This makes implementing output OR circuits easy and effectively lowers the power consumption in backup battery applications. Torex XC8112 and XC8113 2ch Load Switch ICs are IEC62368-1:2023 certified as a current limiter, enhancing device safety and simplifying design. The compact, low-height USP-8B06 2mm x 2mm x 0.33mm package is suitable for applications with a limited area and height.Features
- Ideal diode function VF=20mV
- Reverse protection
- IEC62368-1:2023 certified as a current limiter enhances device safety and simplifies the design
- Inrush current prevention
- Overcurrent limit
- Thermal-shutdown function
- Compact, low-height package suitable for applications with limited area and height
Applications
- Wearable devices
- Smart card devices
- IoT devices
- OR connections
- Backup power supply
- Replacement from diode
Specifications
- 1.5V to 6V input votlage range
- Output current
- XC8112: 2ch x 500mA (VIN >1.7V)
- XC8113: 2ch x 1000mA (VIN >2.0V)
- 0.65μA/ch stand-by current
- 3.6μA/ch quiescent current
- 0.8μA/ch reverse bias current
- 20mV forward voltage
- Overcurrent limit
- XC8112: 850mA
- XC8113: 1700mA
- 50mA short current
- USP-8B06 package (2mm x 2mm x 0.33mm)
- -40°C to +105°C operating ambient temperature range
Typical Application Circuit
Typical Performance Characteristics
Additional Resources
View Results ( 2 ) Page
| 부품 번호 | 데이터시트 | 설명 |
|---|---|---|
| XC8112AA01ER-G | ![]() |
파워 스위치 IC - 파워 분배 2ch Load Switch IC with Ideal Diode Function (2ch x 0.5A) |
| XC8113AA01ER-G | ![]() |
파워 스위치 IC - 파워 분배 2ch Load Switch IC with Ideal Diode Function (2ch x 1.0A) |
게시일: 2024-09-23
| 갱신일: 2025-01-14