Toradex SMARC iMX95 System-on-Module (SOM)
Toradex SMARC iMX95 System-on-Module (SOM) brings the trusted, well-known Toradex quality, reliability, and ease of use to the SMARC (Smart Mobility Architecture) standard. Toradex SMARC reduces total costs and project risks by reducing development and maintenance efforts for both software and hardware, while leveraging the existing SMARC ecosystem that the user is familiar with.
Features
- Fully SMARC-compliant
- Industry-leading LINUX support
- Free long-term product maintenance
- Toradex quality on SMARC
- Complies with cybersecurity (CRA/MDR)
- Reliable supply chain
- High performance i.MX processor
- NXP i.MX 95, 6x Cortex®-A55 1.8GHz
- Modern NPU with 2-3x higher AI performance than the i.MX 8M Plus
- Enhanced functional safety and built for mission-critical applications
- Dual-band 2.4/5GHz 1x1 Wi-Fi® 6 (802.11ax) + BLUETOOTH® 5.4
Applications
- Industrial automation and robotics
- Healthcare
- Transportation and agriculture
- Test and measurement
- Smart cities
- AI
Additional Resources
Videos
Block Diagram
게시일: 2025-02-25
| 갱신일: 2026-03-23