Toradex Verdin iMX8M Plus
Toradex Verdin iMX8M Plus is an NXP i.MX 8M Plus applications processor. The device features a 2.3 TOPS Neural Network Processing Unit ideal for Machine Learning applications. The Toradex Verdin iMX8M Plus sampling SoC can process AI algorithms on MobileNet v1 at over 500 images per second. It can run Linux on a 1.8GHz, quad-core Cortex-A53 i.MX8M Plus. Other features include a 3D GPU, a Cortex-M7 MCU, a HiFi4 DSP, and dual ISPs.
Features
- Pin-compatible with all Verdin SoMs
- Based on NXP i.MX 8M Plus SoC
- Up to 4x Cortex-A53 at up to 1.8GHz
- Cortex-M7 at 800MHz
- Up to 4GB RAM and 32GB eMMC Flash
- Optional dual-band 802.11ac 2x2 Wi-Fi with BLUETOOTH® 5
- NPU (Neural Processing Unit)
- 2x GigE, 2x MIPI-CSI, PCIe, USB 3.0, 2x CAN FD, etc.
- -40°C to +85°C temperature range
- Large ecosystem, including cameras and machine learning frameworks
- High vibration/shock tolerance
- Torizon™
- Available until 2030+
Videos
Block Diagram
Toradex Survey
Additional Resources
게시일: 2020-09-11
| 갱신일: 2026-04-28