Phoenix Contact PPS Zero-Cut Block Adapter

Phoenix Contact PPS Zero-Cut Block Adapter offers reliable zero-cut operation of perforated DIN rails. A zero-cut block adapter is often necessary for perforated DIN rails, ensuring the perforation holes line up. Time spent measuring and cutting is reduced when using the PPS zero-cut block adapter, and it is compatible with NS 35/15, 35/7,5, and 15 perforated rail. Phoenix Contact PPS Zero-Cut Block Adapter provides a fast and easy setup and ensures no measuring is required.

Features

  • Compatible with NS 35/15, 35/7,5, and 15 perforated rail
  • Fast and easy setup
  • No measuring required
  • Enables hole alignment of perforated DIN rails
  • Reduces time measuring and cutting
  • 98.2mm x 35.5mm x 51mm (W x D x H)
게시일: 2025-01-29 | 갱신일: 2025-02-25