Chip Quik SMD2088-6000 BGA Solder Spheres

Chip Quik SMD2088-6000 BGA Solder Spheres are large-sized lead-free spheres for larger soldering projects. These Chip Quick BGA solder spheres feature a 1.1mm diameter and come in 6000 spheres per bottle. SMD2088-6000 spheres are made from a Sn96.5/Ag3.0/Cu0.5 alloy and feature a +217°C to +220°C melting point. These solder spheres are manufactured from virgin materials to meet or exceed the requirements of building or repairing BGA packages. The spheres also exceed IPC and MIL standards for purity levels and size tolerances.

Features

  • Large-sized spheres to help with bigger soldering projects
  • Lead-free and conforms to J-STD-006C, Amendments 1 and 2 (Solder Alloys and Fluxed/Non-Fluxed Solders) and RoHS 3 Directive (EU) 2015/863
  • Exceeds the IPC and MIL standards for purity levels and size tolerances
  • Manufactured from virgin materials

Applications

  • Building or repairing BGA packages
  • Electronic prototyping and low-volume manufacturing
  • Lead-free and RoHS-compliant assembly and repair

Specifications

  • 1.1mm diameter
  • 6000 spheres per bottle
  • Sn96.5/Ag3.0/Cu0.5 alloy
  • +217°C to +220°C melting point
게시일: 2026-01-20 | 갱신일: 2026-01-26