Chip Quik Sn42/Bi57/Ag1 0.40" Solid Core Solder Wire
Chip Quik Sn42/Bi57/Ag1 0.40" Solid Core Solder Wire is a low-temperature, lead-free tin / bismuth / silver solder wire that comes with a choice of flux in a 10cc amount. The WWSWLT.040 wire includes water-washable no-clean flux, and the SMDSWLT.040 wire has no-clean low-temperature flux. Both types are designed to be easier to use than leaded solder and offer excellent flow and shiny joints. Chip Quik Sn42/Bi57/Ag1 0.40" Solid Core Solder Wire features a +138°C melting point, >60-month shelf life, and RoHS 3 and REACH compliance.Features
- Low temperature
- Solid core wire
- Includes choice of flux, 10cc
- SMDSWLT.040: No-clean low-temp
- WWSWLT.040: Water-washable no-clean
- Easier to use than leaded solder
- Excellent flow, shiny joints
- Lead free
- RoHS 3 and REACH compliant
Specifications
- +138°C melting point
- Sn42 / Bi57 / Ag1 alloy
- 0.040" (1mm) wire diameter
- >60-month shelf life
Datasheets
게시일: 2025-08-31
| 갱신일: 2025-09-05