Texas Instruments OPA2188/OPA2188-Q1 Zero-Drift Op Amps

Texas Instruments OPA2188/OPA2188-Q1 Zero-Drift Operational Amplifiers (op amps) provide low offset voltage (25µV, max) and near zero-drift over time and temperature. TI OPA2188/OPA2188-Q1 miniature, high-precision, low quiescent current amplifiers offer high input impedance and rail-to-rail output swing within 15mV of the rails. These TI op amps are ideal for use in bridge amplifiers, strain gauges, test equipment, and more. The Texas Instruments OPA2188-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Low Offset Voltage: 25µV (max)
  • Zero-Drift: 0.03 µV/°C
  • Low Noise: 8.8 nV/√Hz
    • 0.1-Hz to 10-Hz Noise: 0.25µVPP
  • Excellent DC Precision
    • PSRR: 142 dB
    • CMRR: 146 dB
    • Open-Loop Gain: 136dB
  • Gain Bandwidth: 2MHz
  • Quiescent Current: 475µA (max)
  • Wide Supply Range: ±2V to ±18V
  • Rail-to-Rail Output: Input Includes Negative Rail
  • RFI Filtered Inputs
  • MicroSIZE Packages

Applications

  • Bridge Amplifiers
  • Strain Gauges
  • Test Equipment
  • Transducer Applications
  • Temperature Measurement
  • Electronic Scales
  • Medical Instrumentation
  • Resister Thermal Detectors
  • Precision Active Filters

Offset Voltage Drift Performance

Texas Instruments OPA2188/OPA2188-Q1 Zero-Drift Op Amps

Videos

게시일: 2012-01-06 | 갱신일: 2022-03-11