Texas Instruments UCD3138PFCEVM-026 Evaluation Module
Texas Instruments UCD3138PFCEVM-026 Evaluation Module (EVM) is a digitally controlled single phase PFC pre-regulator based on the UCD3138 programmable digital power controller. It accepts universal AC line input from 90VAC to 264VAC, 47Hz to 63Hz. The nominal output voltage is 390VDC. Output full load power is 360W, with an extremely high power factor over 0.999 and low THD below 5% for most operating conditions. The protection features of the evaluation module include brown-out, output over-voltage, and power-on surge current limit. It can be reconfigured into a dual-phase interleaved PFC or bridgeless PFC topologies with hardware and firmware updates. The evaluation module can be also reprogrammed with custom firmware, allowing users to add functions suited to their needs. It is supplied with a UCD3138CC64EVM-030 Control Card. This card is pre-programmed with single-phase PFC firmware developed by TI. The evaluation module also includes a USB-TO-GPIO Interface Adapter to download firmware and program the UCD3138 controller in the EVM.Features
- Universal AC Line input from 90VAC to 264VAC with AC line frequency 47Hz to 63Hz
- Regulated output 390VDC from no-load to full-load
- Full-load power 360W, or full-Load current 0.92A
- High-power factor and extremely low THD even at light load (below 5% in most operating conditions)
- Innovative ZVS/Valley Switching Algorithm to boost light load efficiency and reduce THD
- Over Voltage, Over Current, Brownout, Power-On inrush current protections
- Easily re-configurable to dual-phase interleaved PFC or bridgeless PFC
게시일: 2015-11-06
| 갱신일: 2022-03-11