Texas Instruments TPS7A3501 Active Filter
Texas Instruments TPS7A3501 Active Filter is a positive voltage, low-noise (3.8 µVRMS) power filter capable of sourcing a 1A load suitable for quiet supply solutions. Power filters, such as the TPS7A3501, provide voltage regulation across the input and output terminals with high efficiency (low insertion loss), and power-supply rejection. The device is ideally-suited as a noise filter for 3.3V, 2.5V, and 1.8V supplies at up to 1A. The input-to-output voltage regulation is also user-programmable, from 200mV to 500mV, with a single external resistor. If no resistor is used, the TPS7A3501 provides 330mV of input-to-output voltage regulation. The device is stable with 10µF input and output ceramic capacitors and a 10nF noise-reduction ceramic capacitor. The TPS7A3501 is fully specified over a wide temperature of -40°C to +125°C. The device is offered in a low thermal resistance, 2-mm × 2-mm, SON-6 package. Unlike passive filters, the TPS7A3501 provides thermal and current protection for itself and surrounding circuitry.Features
- 200mV to 500mV user-programmable input-to-output voltage regulation range
- Power-Supply Rejection Ratio
- 42dB at 1MHz
- ≥32dB (360kHz to 3.9MHz)
- 3.8µVRMS (10 Hz to 100 kHz) low-noise output
- Up to 1A output current
- 1.21V to 4.5V output voltage range
- Excellent load transient response
- Stable with ceramic capacitors as low as 10µF
- Current limit and thermal shutdown for fault protection
- Available in a low thermal resistance package: 2mm × 2mm SON-6
- -40°C to +125°C operating temperature range
Applications
- Post DC/DC converter ripple filtering
- Base stations and telecom infrastructure
- Professional audio
- Communications
- Imaging
- Test and measurement
- Passive filter replacement
Functional Block Diagram
게시일: 2014-01-15
| 갱신일: 2022-03-11