Texas Instruments TPS543xx/-Q1 & TPS545xx/Q1 DC-DC Converters
Texas Instruments TPS543xx/-Q1 and TPS545xx/-Q1 are 42V input 3.5A and 5A step-down DC-DC converters with an integrated high side MOSFET. TI TPS54360 and TPS54560 are 60V input 3.5A and 5A DC-DC converters with integrated high side MOSFET. TPS54341 / TPS54541 and TPS54361 / TPS54561 devices offer 100kHz to 2.5MHz adjustable switching frequency while TPS543x0 and TPS545x0 devices have 100kHz to 2.5MHz fixed switching frequency. These TI step-down converters survive load dump pulses up to 65V per ISO 7637. All of the parts offer high efficiency at light loads with pulse skipping Eco-mode. The TPS543xx-Q1 & TPS545xx-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Integrated High Side MOSFET
- High Efficiency at Light Loads with Pulse Skipping Eco-mode
- 100kHz to 2.5MHz Fixed or Adjustable Switching Frequency
- Internal Soft Start
- -40°C to 150°C TJ Operating Range
Applications
- 12V, 24V, and 48V Industrial, Automotive and Communications Power Systems
View Results ( 26 ) Page
| 부품 번호 | 데이터시트 | 출력 전류 | 입력 전압 |
|---|---|---|---|
| TPS54340DDA | ![]() |
5 A | 4.5 V to 42 V |
| TPS54540DDA | ![]() |
5 A | 4.5 V to 42 V |
| TPS54341DPRR | ![]() |
3.5 A | 4.5 V to 42 V |
| TPS54340BDDA | ![]() |
3.5 A | 4.5 V to 42 V |
| TPS54541DPRT | ![]() |
5 A | 4.5 V to 42 V |
| TPS54340DDAR | ![]() |
3.5 A | 4.5 V to 42 V |
| TPS54360DDA | ![]() |
3.5 A | 4.5 V to 60 V |
| TPS54360DDAR | ![]() |
3.5 A | 4.5 V to 60 V |
| TPS54560BDDA | ![]() |
5 A | 4.5 V to 60 V |
| TPS54560BDDAR | ![]() |
5 A | 4.5 V to 60 V |
게시일: 2014-02-17
| 갱신일: 2022-09-09