Texas Instruments TPS259230-41EVM & TPS259250-61EVM EVMs

Texas Instruments TPS259230-41EVM & TPS259250-61EVM Evaluation Modules (EVMs) are functional demonstration of TPS25925/6 family of eFuses protection switches. The TPS25925/6 eFuse are a highly integrated circuit protection switches and power management solution in a very small package. The devices use a few external components and provide multiple protection modes. The Texas Instruments TPS259230-41EVM & TPS259250-61EVM supports two versions (Latched and Auto-Retry) of the devices on two Channels (CH1 and CH2 respectively).

Features

  • 5V/12 operating voltage eFuse protection switch
  • Up to 5.1A Adjustable ILIMIT setting option using Jumpers
  • Onboard fault and power good LED’s
  • Linear output ramp (gate dV/dt control) option
  • Onboard test point access for all critical device pins
게시일: 2014-10-06 | 갱신일: 2022-03-11