Texas Instruments TMS320F2803x Piccolo™ MCUs

Texas Instruments TMS320F2803x 32-bit Piccolo™ Microcontrollers provide the power of the C28x core and Control Law Accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. Texas Instruments TMS320F2803x MCUs are code-compatible with previous C28x-based code and provide a high level of analog integration. An internal voltage regulator allows for single-rail operation. Enhancements have been made to the HRPWM module to allow for dual-edge control (frequency modulation). Analog comparators with internal 10-bit references have been added and can be routed directly to control the PWM outputs.

Features

  • High-efficiency 32-Bit CPU (TMS320C28x)
  • 60MHz device
  • Single 3.3V supply
  • Integrated power-on and brown-out resets
  • Two internal zero-pin oscillators
  • Up to 45 multiplexed GPIO pins
  • Three 32-bit CPU timers
  • On-chip Flash, SARAM, OTP memory
  • Code-security module
  • Serial port peripherals (SCI/SPI/I2C/LIN/eCAN)
  • Enhanced control peripherals
    • Enhanced Pulse Width Modulator (ePWM)
    • High-Resolution PWM (HRPWM)
    • Enhanced Capture (eCAP)
    • High-Resolution Input Capture (HRCAP)
    • Enhanced Quadrature Encoder Pulse (eQEP)
    • Analog-to-Digital Converter (ADC)
    • On-chip temperature sensor
    • Comparator

Applications

  • Appliances
  • Building automation
  • Electric Vehicle/Hybrid Electric Vehicle (EV/HEV) powertrain
  • Factory automation
  • Grid infrastructure
  • Medical, healthcare and fitness
  • Motor drives
  • Power delivery
  • Telecom infrastructure
  • Test and measurement

Functional Block Diagram

Block Diagram - Texas Instruments TMS320F2803x Piccolo™ MCUs
게시일: 2012-02-22 | 갱신일: 2025-04-08